Operational Amplifier IC featuring a 0.8 MHz unity gain bandwidth and a 0.15 V/µs nominal slew rate. This voltage-feedback amplifier offers a low input offset voltage of 150 µV maximum and a high common-mode rejection ratio of 128. Designed with a single function, it operates within a commercial temperature grade from 0°C to 70°C. The component is housed in an 8-terminal SOIC-8 plastic package (PDSO8) with a width of 3.9 mm and length of 4.9 mm. It supports dual supply operation with nominal voltages of ±15V, extending to ±18V limits.
Analog Devices AD705JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00045 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD705JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.