
Dual operational amplifier featuring picoampere input current and bipolar technology. Offers a 800kHz -3dB bandwidth and 800kHz gain bandwidth product. Achieves 132dB common mode rejection ratio and 132dB power supply rejection ratio. Operates with dual supply voltages from 2V to 15V, with a maximum of 18V. Exhibits a 50pA input bias current and 100µV input offset voltage. Supplied in a tape and reel package.
Analog Devices AD706ARZ-REEL technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 132dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 50pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 1.2mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD706ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
