
Dual operational amplifier IC featuring a 0.8 MHz bandwidth and 0.15 V/µs slew rate. This bipolar technology amplifier offers a 110 dB common mode rejection ratio and power supply rejection ratio, with a low input offset voltage of 100 µV and 250 pA input bias current. Designed for through-hole mounting in a DIP-8 package, it operates with dual supply voltages from ±2V to ±15V, with a maximum of ±18V. The component has a maximum power dissipation of 650 mW and a maximum operating temperature of 70°C.
Analog Devices AD706JN technical specifications.
| Bandwidth | 800kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 250pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD706JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
