Dual operational amplifier IC featuring a low input offset voltage of 50 µV maximum and a unity gain bandwidth of 0.8 MHz. This voltage-feedback amplifier offers a minimum voltage gain of 200,000 and a nominal slew rate of 0.15 V/µs. Designed for military temperature grade applications, it operates from -55°C to 125°C and is housed in an 8-terminal hermetically sealed ceramic dual in-line package (CDIP8, R-GDIP-T8). Maximum supply current is 1.2 mA, with a nominal supply voltage of ±15V.
Analog Devices AD706TQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.00012 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00017 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD706TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.