High-performance operational amplifier featuring a low input offset voltage of 45 µV maximum and a unity gain bandwidth of 900 kHz. This voltage-feedback amplifier offers a nominal slew rate of 0.3 V/µs and a minimum voltage gain of 5,000,000. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±15V and has a maximum supply current of 3mA. The hermetically sealed ceramic DIP-8 package with 8 terminals ensures reliability.
Analog Devices AD707BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 45 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 5000000 |
| Unity Gain BW-Nom | 900 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD707BQ to view detailed technical specifications.
No datasheet is available for this part.