High-performance operational amplifier featuring a 15 µV maximum input offset voltage and 0.9 MHz unity-gain bandwidth. This hermetically sealed, ceramic DIP-8 package (R-GDIP-T8) offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. With a nominal supply voltage of ±15V and a maximum supply current of 3mA, this single-function, voltage-feedback amplifier boasts a minimum voltage gain of 8,000,000 and a nominal slew rate of 0.3 V/µs. Frequency compensation is integrated, and the device exhibits a nominal common-mode reject ratio of 140 dB.
Analog Devices AD707TQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 8000000 |
| Unity Gain BW-Nom | 900 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD707TQ to view detailed technical specifications.
No datasheet is available for this part.