
Dual operational amplifier featuring ultralow offset voltage of 30µV and a 900kHz -3dB bandwidth. This general-purpose op amp offers a high voltage gain of 140dB and a slew rate of 0.3V/µs. It operates with dual supply voltages ranging from ±3V to ±18V, with a maximum supply voltage of ±36V. The component boasts excellent common mode rejection and power supply rejection ratios of 130dB.
Analog Devices AD708AQ technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 900kHz |
| Height | 4.28mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.5mA |
| Output Current | 12.5mA |
| Output Current per Channel | 12.5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Current | 5.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 140dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD708AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
