
Analog Devices AD7111BQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 222KS/s |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Bits | 17 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Resolution | 17b |
| RoHS Compliant | No |
| Sampling Rate | 222KS/s |
| Series | LOGDAC® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7111BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
