
17-bit Digital-to-Analog Converter (DAC) with a parallel interface and a single DAC channel. Features an 8-bit input loading capability and a conversion rate of 222 kS/s. Operates within a 0°C to 70°C temperature range, with a maximum power dissipation of 10mW and a supply voltage of 5V. Packaged in a 16-lead PDIP with tin-matte contact plating.
Analog Devices AD7111KNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 222KS/s |
| Differential Output | No |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Bits | 17 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Sampling Rate | 222KS/s |
| Series | LOGDAC® |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7111KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
