The AD7112BNZ is an industrial-grade 8-bit digital-to-analog converter from Analog Devices, featuring a nominal supply voltage of 5V. It is packaged in a 0.300 inch plastic DIP-20 package, suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C, making it suitable for industrial applications. The AD7112BNZ is a single-function device with 20 terminals, arranged in a dual terminal position.
Analog Devices AD7112BNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7112BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.