The AD7118TD is a 14-pin dual D/A converter with a 6-bit resolution. It operates within a temperature range of -55°C to 125°C, meeting MILITARY temperature grade specifications. This device has a maximum supply current of 2mA. The AD7118TD is packaged in a R-XDIP-T14 package type.
Analog Devices AD7118TD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Number of Bits | 6 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7118TD to view detailed technical specifications.
No datasheet is available for this part.