Industrial temperature grade operational amplifier featuring a 4 MHz unity gain bandwidth and 20 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2000 µV and a typical bias current of 100 pA. Designed with an 8-pin metal can package (TO-99), it operates from a ±15V nominal supply voltage and supports a wide supply voltage range up to ±18V. The amplifier provides a minimum voltage gain of 100,000 and a common-mode reject ratio of 80.
Analog Devices AD711AH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 16 |
| Input Offset Current-Max (IIO) | 0.0016 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD711AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.