Operational Amplifier IC featuring a 4 MHz unity gain bandwidth and 20 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 450 µV and a minimum voltage gain of 100,000. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±15V and has a maximum supply current of 2.8mA. The 8-terminal device utilizes a CDIP8 package and includes frequency compensation for stable operation.
Analog Devices AD711CQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD711CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.