High-performance operational amplifier featuring a 4 MHz unity gain bandwidth and 20 V/µs slew rate. This single-function, voltage-feedback amplifier offers a 100,000 minimum voltage gain and 80 dB common-mode reject ratio. It operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 3mA. The device boasts a low average bias current of 100pA and a maximum input offset voltage of 1000 µV. Packaged in an 8-terminal SOIC (PDSO8, MS-012AA) with commercial temperature grade, it is suitable for applications from 0°C to 70°C.
Analog Devices AD711KR-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 18 |
| Input Offset Current-Max (IIO) | 0.0006 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD711KR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.