Military-grade operational amplifier featuring a 4 MHz unity gain bandwidth and 20 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 500 µV and a typical common-mode rejection ratio of 88 dB. Designed for dual supply operation with a nominal ±15 V supply voltage, it operates across a wide temperature range from -55°C to 125°C. The hermetically sealed CERDIP-8 package provides 8 terminals, with a typical supply current of 3 mA.
Analog Devices AD711TQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 18 |
| Input Offset Current-Max (IIO) | 0.026 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD711TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.