24-bit, 8-channel, low-noise, low-power sigma-delta Analog-to-Digital Converter (ADC) featuring an integrated programmable gain amplifier (PGA) and reference. Operating across a -40°C to 125°C temperature range, this 32-terminal device supports analog input voltages from -2.5V to 2.5V with a nominal supply voltage of 3V. The automotive-grade component is housed in a 5mm x 5mm S-XQCC-N32 package.
Analog Devices AD7124-8BBCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7124-8BBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.