Dual operational amplifier featuring a 4 MHz bandwidth and 600 µV maximum input offset voltage. This industrial-grade IC offers a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 5.6 mA. Designed with a voltage-feedback architecture, it boasts a minimum voltage gain of 100,000 and a nominal slew rate of 20 V/µs. The 8-pin metal can package operates across an industrial temperature range of -40°C to 85°C.
Analog Devices AD712CH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.0032 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 18 |
| Input Offset Current-Max (IIO) | 0.0007 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD712CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.