Analog Devices AD713BQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD713BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.