
12-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 125S/s conversion rate and differential input type. Offers 0.1LSB integral nonlinearity and SPI interface. Operates with a single supply voltage range of 2.7V to 5.25V, consuming a maximum of 135uA supply current. Encased in a 10LFCSP package with tin, matte contact plating, this component is RoHS compliant and suitable for bipolar operation.
Sign in to ask questions about the Analog Devices AD7170BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7170BCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 125S/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125S/s |
| Supply Current | 135uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7170BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
