
24-bit, delta-sigma analog-to-digital converter (ADC) featuring ultralow noise and pin-programmable functionality. Designed for bridge sensor applications, it operates across an industrial temperature range of -40°C to 105°C. The device supports analog input voltages from -5V to +5V with a nominal supply voltage of 5V. Housed in a 24-terminal, surface-mount package (R-PDSO-G24), it offers a compact footprint with dimensions of 7.8mm length and 4.4mm width.
Analog Devices AD7191BRUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7191BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.