Analog Devices AD7193BCPZ-RL technical specifications.
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 17.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.8KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7193BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
