
8-bit, unipolar voltage output digital-to-analog converter (DAC) featuring a single channel and parallel interface. Achieves a 143 kS/s conversion rate with a 7 µs settling time and 2.5 V/µs slew rate. Offers a full-scale error of 1.5 LSB and integral nonlinearity of 1 LSB. Operates with a dual supply voltage of 15V, supporting a range from 11.4V to 16.5V. Housed in a PLCC package with tin, matte contact plating, and a maximum power dissipation of 75mW.
Analog Devices AD7224KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1.5LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 2.5V/µs |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7224KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
