
Eight-bit, quad-channel digital-to-analog converter (DAC) featuring a parallel interface and 200 kS/s conversion rate. This surface-mount component offers unipolar voltage output with a settling time of 4µs. It operates from a 15V supply and boasts a full-scale error and integral nonlinearity of 0.5 LSB. Encased in a PLCC package with tin-lead contact plating, it supports a temperature range of -40°C to 85°C.
Analog Devices AD7225LP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7225LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
