
Quad 8-bit Digital-to-Analog Converter (DAC) with separate reference inputs. Features 8-bit resolution and a conversion rate of 200 kS/s. Offers a full-scale error and integral nonlinearity of 0.5 LSB. Operates with a supply voltage range of 11.4V to 16.5V, with a typical 15V operating voltage. Interface is parallel, with bipolar/unipolar voltage output. Packaged in a PLCC for surface mounting.
Analog Devices AD7225LPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Height | 4.06mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7225LPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
