
Quad 8-bit voltage output digital-to-analog converter (DAC) featuring a parallel interface and a conversion rate of 143 kS/s. This IC offers 4 DAC channels with unipolar output polarity and a voltage output range from 11V to 2V. Key performance specifications include a full-scale error and integral nonlinearity of 0.5 LSB, with a settling time of 7 µs. Designed for through-hole mounting in an 18-pin PDIP package, it operates from a dual supply voltage of 15V and has a maximum power dissipation of 500mW.
Analog Devices AD7226KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 0.5LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7226KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
