
Quad 8-bit voltage output digital-to-analog converter (DAC) featuring a parallel interface and unipolar output. Achieves a conversion rate of 143 kS/s with a full-scale error of 1.5 LSB and integral nonlinearity of 1 LSB. Operates with a supply voltage of 15V, supporting input and output voltages between 2V and 11V. Housed in a CDIP package with tin/lead plating, this through-hole mount component offers a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD7226TQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Series | AD7226 |
| Settling Time | 7us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7226TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
