
Octal 8-bit Digital-to-Analog Converter (DAC) featuring 8 DAC channels with 8-bit resolution. This component offers a parallel interface and a unipolar voltage output, with a maximum conversion rate of 200 kS/s and a settling time of 5 µs. Operating across a wide temperature range from -55°C to 125°C, it supports input voltages from 2V to 10V and outputs voltages from 2V to 10V. The through-hole mounted CDIP package utilizes tin/lead contact plating.
Analog Devices AD7228BQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7228BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
