
Octal, 8-Bit Voltage Out DAC featuring 8 independent digital-to-analog converters. This component offers an 8-bit resolution and a conversion rate of 200KS/s. It operates with a parallel interface and provides a unipolar voltage output. Key specifications include a settling time of 5µs and a slew rate of 2V/µs. The device supports a supply voltage range of 13.5V to 16.5V and operates across an extended temperature range of -55°C to 125°C.
Analog Devices AD7228KP technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7228KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.