
Octal 8-bit Digital-to-Analog Converter (DAC) IC featuring 8 independent DAC channels. This component offers an 8-bit resolution with a conversion rate of 200 kS/s and a settling time of 5 µs. It operates with a parallel interface, providing unipolar voltage output and a slew rate of 2 V/µs. The device is housed in a SOIC package with Tin/Lead contact plating, suitable for operation across a wide temperature range from -55°C to 125°C.
Analog Devices AD7228KR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7228KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.