Analog Devices AD722JR-16-Reel technical specifications.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 40(Max)mA |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Maximum Power Dissipation | 600mW |
| Pin Count | 16 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD722JR-16-Reel to view detailed technical specifications.
No datasheet is available for this part.