Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ANALOG DEVICES

AD7237BQ

Datasheet
Analog Devices

AD7237BQ

IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Data Converters
  4. Digital-to-Analog Converters (DAC)

Quick Jump:

Technical Specifications

Analog Devices AD7237BQ technical specifications.

General

Max Operating Temperature
85
Number of Terminals
24
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-GDIP-T24
Width
7.62
Pin Count
24
Number of Functions
2
Temperature Grade
INDUSTRIAL
Supply Current-Max
15
Supply Voltage-Nom
15
Number of Bits
12
Converter Type
D/A CONVERTER

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
not_compliant
Military Spec
False

Datasheet

Analog Devices AD7237BQ Datasheet

Download the complete datasheet for Analog Devices AD7237BQ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com