
Dual 12-bit digital-to-analog converter (DAC) IC featuring double-buffered byte loading. Offers a 125 kS/s conversion rate with 12-bit resolution and a full-scale error of 5 LSB, including 1 LSB integral nonlinearity. Operates with a dual supply voltage of ±15V, supporting bipolar and unipolar output polarity with a voltage output type. Packaged in a SOIC case for surface mounting, with tin/lead contact plating and a maximum power dissipation of 300mW.
Analog Devices AD7237JR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7237JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.