
12-bit serial Digital-to-Analog Converter (DAC) with a 100KS/s sampling rate and 300KS/s conversion rate. Features a single bipolar/unipolar voltage output with a 5V maximum output voltage. Operates with a dual supply voltage range of 10.8V to 16.5V and a maximum input voltage of 4.95V. Integral nonlinearity is 1LSB, with a full-scale error of 6LSB. Interface supports 3-wire serial and SPI protocols. Packaged in a PDIP with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices AD7243AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 300KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 4.95V |
| Min Input Voltage | 5.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 10V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 84mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7243AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
