12-bit serial Digital-to-Analog Converter (DAC) featuring a 100KS/s sampling rate and 300KS/s conversion rate. This single-channel voltage output DAC offers bipolar and unipolar output polarity with a 5V maximum output voltage. Operating from a dual supply voltage range of 10.8V to 16.5V, it boasts a 1LSB integral nonlinearity and 6LSB full-scale error. The component is housed in a surface-mount SOIC package with tin/lead contact plating and operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD7243AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 300KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 6LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 4.95V |
| Min Input Voltage | 5.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 10V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7243AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.