
Analog Devices AD7244JN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7244JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
