14-bit, dual-channel digital-to-analog converter (DAC) with a 250 kS/s conversion rate. Features a 3V buried Zener reference, bipolar output, and voltage output type. Operates with a dual supply voltage range of 4.75V to 5.25V, supporting a maximum input voltage of 3V. Integral nonlinearity is 2 LSB, with a full-scale error of 10 LSB. Serial SPI interface and 2µs settling time. Packaged in a 14-bit SOIC with tin-matte contact plating, supplied on tape and reel.
Analog Devices AD7244JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 195mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Settling Time | 2us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7244JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
