
12-bit Digital-to-Analog Converter (DAC) with a 7µs settling time, offering a 143kS/s conversion rate. Features bipolar and unipolar voltage output, parallel interface, and a single DAC channel. Housed in a lead-free LCC package with tin-matte plating, this surface-mount component operates from a dual supply voltage range of 10.8V to 16.5V and has an integral nonlinearity of 1LSB.
Analog Devices AD7245AAPZ-REEL technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DACPORT® |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7245AAPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
