
12-bit, 1-channel digital-to-analog converter (DAC) with a 143 kS/s conversion rate. Features a parallel interface and bipolar/unipolar output polarity. Operates with a dual supply voltage range of 10.8V to 16.5V, typically 12V, and an output voltage range of 5V to 10V. Integral nonlinearity is 0.75 LSB, with a settling time of 7 µs. Packaged in a 24-pin SOIC with tin/lead contact plating.
Analog Devices AD7245ABR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Series | DACPORT® |
| Settling Time | 7us |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7245ABR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
