
12-bit Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features a 10µs settling time and a 143 kS/s sampling rate. Operates with a dual supply voltage of ±15V, with a maximum of ±15.75V and a minimum of ±14.25V. Integral nonlinearity is 1 LSB. Packaged in a 24-pin PDIP for through-hole mounting.
Analog Devices AD7245JN technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7245JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
