
Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface, offering 125 kS/s conversion rate and 12-bit resolution. Features 2 DAC channels, 4 converters, and bipolar/unipolar output polarity with voltage output type. Operates with a single supply voltage range of 10.8V to 16.5V, a maximum power dissipation of 300mW, and a settling time of 8µs. This surface mount component, housed in a SOIC package with tin-matte contact plating, is RoHS compliant and suitable for operation between -55°C and 85°C.
Analog Devices AD7247AARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7247AARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
