
12-bit, single-channel digital-to-analog converter (DAC) with a parallel interface. Features bipolar/unipolar output polarity and a voltage output type, capable of a 10V max output. Operates with a dual supply voltage range of 14.25V to 15.75V, with a typical 15V. Offers a sampling rate of 142 kS/s and a settling time of 7µs. Packaged in a PLCC with tin, matte contact plating, this component has a max power dissipation of 210mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD7248JPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 142KS/s |
| Series | DACPORT® |
| Settling Time | 7us |
| Supply Type | Dual |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7248JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
