The AD7302BRUZ-REEL is a 20-pin industrial-grade digital-to-analog converter with a nominal supply voltage of 3V and a maximum supply current of 5mA. It operates over a temperature range of -40 to 105 degrees Celsius. The device has a JEDEC package code of R-PDSO-G20 and a TSSOP20 package type. It is designed for use in industrial applications and has a temperature grade of industrial.
Analog Devices AD7302BRUZ-REEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7302BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.