
Dual 8-bit voltage output digital-to-analog converter (DAC) with a parallel interface. Features a conversion rate of 833 kS/s, settling time of 1.2 µs, and slew rate of 7.5 V/µs. Operates with a single supply voltage range of 2.7 V to 5.5 V, supporting input voltages from 1 V to 5.5 V and output voltages from 2 V to 5.5 V. Offers a full-scale error of -0.75 LSB and integral nonlinearity (INL) of 1 LSB. Packaged in a 16-pin SOIC with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD7302BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Full Scale Error | -0.75LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 870mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 24.8mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 833KS/s |
| Settling Time | 1.2us |
| Slew Rate | 7.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7302BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
