
8-Bit dual voltage output digital-to-analog converter (DAC) with a conversion rate of 833 kS/s. Features a serial SPI interface and operates from a 2.7 V to 5.5 V supply voltage. Offers a full-scale error of -0.5 LSB and integral nonlinearity of 1 LSB. The device has a settling time of 1.2 µs and a slew rate of 7.5 V/µs. Packaged in R with Tin, Lead contact plating, it operates from -40°C to 105°C.
Analog Devices AD7303BR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Full Scale Error | -0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 6.93mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 833KS/s |
| Settling Time | 1.2us |
| Slew Rate | 7.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7303BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
