
8-Bit, Quad Digital-to-Analog Converter (DAC) with a 1MS/s conversion rate. Features rail-to-rail voltage output, bipolar and unipolar output polarity, and a parallel interface. Operates with dual supply voltages from 4.5V to 5.5V, and a single supply range of 2.7V to 5.5V. Housed in a TSSOP package with tin/lead contact plating, this component offers 1LSB integral nonlinearity and 4LSB full-scale error. Maximum power dissipation is 60mW, with an operating temperature range of -40°C to 125°C.
Analog Devices AD7305BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Slew Rate | 2.7V/µs |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7305BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
