
Analog Devices AD7314ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7314ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
