
Analog Devices AD73322AR technical specifications.
| Contact Plating | Tin, Lead |
| Height | 2.65mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 42mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 5V |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD73322AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
