The AD73322ARZ-REEL is a dual 16-bit analog-to-digital converter and digital-to-analog converter integrated circuit. It operates from a 5V supply voltage and has a nominal operating current of 42mA. The device is designed for surface mount applications and is specified to operate over the temperature range of -40°C to 85°C. The AD73322ARZ-REEL is compliant with the Restriction of Hazardous Substances (RoHS) directive. It features a sampling rate of 64 kilosamples per second and a signal-to-noise ratio of 78 decibels.
Analog Devices AD73322ARZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 42mA |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73322ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.