Analog Devices AD73322ARZREEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 42mA |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 5V |
| Resolution | 16b |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73322ARZREEL7 to view detailed technical specifications.
No datasheet is available for this part.
