Analog Devices AD73322LYSTZ technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73322LYSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.